The G7J Series relay is a general purpose, non-latching electromechanical relay with a 120V AC coil and a contact current rating of 25A. It features a chassis mount design and operates within a temperature range of -25°C to 60°C. The relay has a power consumption of 2.6W and is available in various throw configurations, including SPST, 3PST, and 4PST.
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | SPST, 3PST, 4PST |
| RoHS | Compliant |