Omron G7J3A1BTAC100120 technical specifications.
| Coil Current | 21.6mA |
| Coil Voltage (AC) | 100.12kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets |
| Throw Configuration | SPST, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7J3A1BTAC100120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
