The G7J Series General Purpose Relay from Omron is a 24V AC coil voltage relay with a contact current rating of 25A. It features a non-latching coil type and operates within a temperature range of -25°C to 60°C. The relay has a power consumption of 2.6W and a quick connect termination. It is available in various throw configurations, including SPST, 3PST, and 4PST.
Omron G7J3A1BTAC24 technical specifications.
| Coil Current | 75mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Height | 64mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | SPST, 3PST, 4PST |
| Width | 64mm |
| RoHS | Compliant |
No datasheet is available for this part.