
General purpose power relay featuring a 24V DC non-latching coil with 83mA coil current and 2W coil power. Offers a 25A contact current rating with silver contacts and a 250V AC / 125V DC maximum voltage rating. Designed for bracket or chassis mounting with quick connect termination, this relay boasts a 50ms operate and release time. Dimensions are 64mm height, 51.5mm length, and 64mm width, operating within a -25°C to 60°C temperature range. Available in SPST, 3PST, and 4PST throw configurations.
Sign in to ask questions about the Omron G7J3A1BTDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G7J3A1BTDC24 technical specifications.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Height | 64mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | SPST, 3PST, 4PST |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J3A1BTDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
