The Omron G7J4ATW1DC24 is a general purpose relay with a non-latching coil type, rated for 24V DC and 83mA coil current. It can handle up to 2W of coil power and has a contact current rating of 25A. The relay is designed for chassis mount and features a quick connect termination. It has a 4PST throw configuration and operates within a temperature range of -25°C to 60°C.
Sign in to ask questions about the Omron G7J4ATW1DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G7J4ATW1DC24 technical specifications.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J4ATW1DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.