
General purpose power relay featuring a 48V DC non-latching coil with 1.9W power consumption and 40mA coil current. SPST contact configuration offers a 30A contact current rating with silver/tin contact material. Designed for chassis mounting with screw termination, this relay operates within a -25°C to 60°C temperature range and has a 250V AC maximum voltage rating.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 1.9W |
| Coil Resistance | 1.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |