
General purpose power relay featuring a 30A contact current rating and 250VAC voltage rating. This SPST relay offers a 120VAC coil voltage with 20.4mA coil current and 5.26kΩ coil resistance. Designed for chassis or panel mounting with screw termination, it operates within a -25°C to 60°C temperature range and boasts UL, CSA, and CE approvals.
Omron G7L-1A-B-J-CB-AC100/120 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Current Rating | 30A |
| Depth | 34.5mm |
| Height | 53mm |
| Length | 52.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-B-J-CB-AC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
