
The G7L-1A-BDC12 is a general purpose SPST power relay with a 12V DC coil and 30A contact current rating. It has a non-latching coil type and a maximum operating temperature range of -25°C to 60°C. The relay is RoHS compliant and available in bulk packaging. It features a chassis mount with brackets and a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-1A-BDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
