
The G7L Series General Purpose Power Relay is a chassis mount relay with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 30A and a maximum voltage rating of 250V AC. The relay is RoHS compliant and available in a bulk packaging option.
Omron G7L-1A-BDC6 technical specifications.
| Coil Current | 317mA |
| Coil Power | 1.9W |
| Coil Resistance | 18.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
