
RELAY GEN PURPOSE SPST 30A 24V
Omron G7L-1A-BJ-CB-AC24 technical specifications.
| Coil Current | 71mA |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BJ-CB-AC24 to view detailed technical specifications.
No datasheet is available for this part.