
SPST-NO power relay with a 12VDC coil voltage, 1.9W coil power, and 75Ω coil resistance. Features a 30A contact current rating at 250VAC, silver/tin contact material, and screw termination. Designed for bracket or chassis mounting, this general-purpose relay operates within a -25°C to 60°C temperature range with 30ms operate and release times. Approvals include UL, CSA, and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Current Rating | 30A |
| Height | 53mm |
| Length | 52.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |