Omron G7L-1A-BJ-CB-DC24 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Omron G7L-1A-BJ-CB-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.