
General purpose power relay with SPST throw configuration, rated for 30A contact current and 250V AC maximum voltage. Features a non-latching 24V AC coil with 71mA coil current and 303 Ohm coil resistance, consuming 2.5W. Contact material is silver/tin, and it offers screw termination with bracket/chassis mount options. Operates within a temperature range of -25°C to 60°C, with 30ms operate and release times. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-1A-BUB-CB-AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G7L-1A-BUB-CB-AC24 technical specifications.
| Coil Current | 71mA |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BUB-CB-AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
