General purpose SPST power relay with a 30A current rating and 240VAC coil voltage. Features silver/tin contact material, 2.5W coil power, and 21kΩ coil resistance. Rated for 250VAC, it operates within a temperature range of -25°C to 60°C and offers a mechanical life of 100,000 hours. Mounting options include brackets and panel, with screw termination. Approvals include UL, CSA, and CE.
Omron G7L-1A-BUB-J-CB-AC200/240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Power | 2.5W |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver, Tin |
| Current Rating | 30A |
| Depth | 34.5mm |
| Height | 49mm |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | G7L(STANDARD) |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BUB-J-CB-AC200/240 to view detailed technical specifications.
No datasheet is available for this part.