
General purpose SPST power relay featuring a 12V DC non-latching coil with 158mA coil current and 75Ω coil resistance. Offers a robust 30A contact current rating with silver and tin contact material, suitable for AC voltage up to 250V. Designed for chassis or panel mounting via flanges, with screw termination and a 30ms operate/release time. Operates within a temperature range of -25°C to 60°C.
Omron G7L-1A-BUB-J-CB-DC12 technical specifications.
| Coil Current | 158mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Current Rating | 30A |
| Depth | 34.5mm |
| Height | 49mm |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Panel, Brackets |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BUB-J-CB-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
