
General purpose SPST power relay with a 30A contact current rating and 250V AC voltage rating. Features a 24V DC coil voltage, 79mA coil current, and 1.9W coil power. Constructed with silver and tin contact material, this relay offers a mechanical life of 100,000 hours and operates within a temperature range of -25°C to 60°C. Termination is via screw, and mounting options include brackets, chassis, and panel. RoHS compliant and lead-free.
Omron G7L-1A-BUBJ-CB-DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Current Rating | 30A |
| Depth | 34.5mm |
| Height | 49mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BUBJ-CB-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.