
General purpose electromechanical relay featuring a SPST-NO contact configuration with a 30A contact current rating. Coil specifications include 100/120VAC input, 5.26kΩ resistance, and 20.4mA current. This relay offers a 250VAC maximum voltage rating and operates within a -25°C to 60°C temperature range. Dimensions are 68.5mm length, 34.5mm width, and 49mm height, with bracket mounting and screw termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100.12kV |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 34.5mm |
| Height | 49mm |
| Length | 68.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 120g |
| Width | 34.5mm |
| RoHS | Compliant |