
The Omron G7L-1A-P-01-CB DC24 is a 24V non-latching relay with a contact current rating of 20A. It features a SPST throw configuration and a through hole mount. The relay operates within a temperature range of -25°C to 60°C and has a power consumption of 1.9W. The Omron G7L-1A-P-01-CB DC24 is a general purpose relay with a non-latching coil type and a coil voltage of 24V DC.
Omron G7L-1A-P-01-CB DC24 technical specifications.
| Coil Current | 79mA |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 41mm |
| Length | 35.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Power Consumption | 1.9W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-P-01-CB DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.