
General Purpose Relays RELAY
Checking distributor stock and pricing after the page loads.
| Coil Current | 317mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Mount | Brackets |
| Package Quantity | 20 |
| Power Consumption | 1.9W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |