
General purpose electromechanical relay featuring SPST-NO contact configuration and a 30A contact current rating. Coil operates at 100/120VAC with 5.26kΩ resistance and 20.4mA current draw. Offers a 250VAC maximum voltage rating and operates within a -25°C to 60°C temperature range. Termination via quick connect and mounting options include brackets and chassis.
Omron G7L-1A-T-J-CB-AC100/120 technical specifications.
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Length | 52.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T-J-CB-AC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
