
The Omron G7L-1A-T-J-CB-AC12 is a general purpose electromechanical relay with a SPST configuration. It has a maximum current rating of 30A and a maximum voltage rating of 250V AC. The relay's coil operates at 12V and has a resistance of 75 ohms. The device is designed for use in temperatures ranging from -20°C to 60°C. The Omron G7L-1A-T-J-CB-AC12 is available in bulk packaging with 20 units per package and features a quick connect termination. It is suitable for use in a variety of applications due to its non-latching coil type and silver-cadmium contact material.
Omron G7L-1A-T-J-CB-AC12 technical specifications.
| Coil Current | 142mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T-J-CB-AC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
