
General purpose power relay featuring SPST-NO contact configuration with a 30A contact current rating and 250VAC max voltage rating. Coil operates at 24VAC with 71mA coil current and 2.5W coil power. Termination via quick connect, suitable for chassis or panel mounting. Approvals include UL, CSA, and CE.
Omron G7L-1A-T-J-CB-AC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 71mA |
| Coil Power | 2.5W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 51.5mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Panel, Brackets |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T-J-CB-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.