
The Omron G7L-1A-T-J-CB-AC50 is a 30A SPST general purpose relay with a maximum operating temperature of 60°C and a maximum voltage rating of 250V AC. It has a coil current of 34mA and a coil resistance of 1.31kΩ. The relay is designed for use in applications where a non-latching coil type is required. It is available in a bulk packaging configuration with 20 units per package. The relay is not radiation hardened and has a power consumption of 2.5W.
Checking distributor stock and pricing after the page loads.
| Coil Current | 34mA |
| Coil Resistance | 1.31kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |