
General purpose electromechanical relay featuring a 24VDC coil with 303 Ohm resistance and 79mA coil current, consuming 1.9W. Offers a 30A contact current rating with Silver, Tin, Cadmium contact material and SPST-NO throw configuration. Rated for 250VAC, this relay has a 100,000-hour electrical life and operates within a -25°C to 60°C temperature range. Mounting options include brackets and chassis mount, with quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-1A-T-J-CB-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G7L-1A-T-J-CB-DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T-J-CB-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.