Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |