
The Omron G7L-1A-TUB-CB-DC6 is a 30A SPST general purpose relay with a 6V DC coil and silver-cadmium contacts. It has a maximum operating temperature range of -20°C to 60°C and is RoHS compliant. The relay is packaged in bulk with 20 units per package and features a quick connect termination. It is not radiation hardened and has a power consumption of 1.9W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-1A-TUB-CB-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 317mA |
| Coil Resistance | 18.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB-CB-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.