General purpose power relay featuring a 30A contact current rating and 250VAC voltage rating. This SPST relay offers a non-latching coil type with 120VAC coil voltage and 20.4mA coil current. Constructed with silver, tin, and cadmium contact material, it supports chassis and panel mounting via brackets and quick connect termination. Operating within a -25°C to 60°C temperature range, it boasts 30ms operate and release times.
Omron G7L-1A-TUB-J-CB-AC100/120 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB-J-CB-AC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
