
The G7L Series relay is a general purpose electromechanical relay with a 30A contact current rating and 250V AC maximum voltage rating. It has a 12V coil voltage rating and a non-latching coil type. The relay operates within a temperature range of -25°C to 60°C and has a 30ms operate and release time. It is available in a bulk packaging with 20 units per package and is suitable for flanges, chassis mount, and bracket mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-1A-TUB-J-CB-AC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 142mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Height | 47mm |
| Length | 50.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Brackets |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB-J-CB-AC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
