
General purpose power relay featuring a 1-pole, single-throw (SPST) configuration with a 30A contact current rating and 250VAC voltage rating. This non-latching relay operates on a 24VAC coil voltage with a 71mA coil current and 303 Ohm coil resistance. Contact material includes silver, tin, and cadmium, with a 30ms operate and release time. Mounting options include brackets, chassis, and panel, with quick connect termination. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-1A-TUB-J-CB-AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G7L-1A-TUB-J-CB-AC24 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 71mA |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 30A |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB-J-CB-AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.