
General purpose power relay featuring a 12V DC coil with 158mA coil current and 75 Ohm coil resistance. This SPST relay offers a 30A contact current rating with silver cadmium contact material, suitable for AC voltages up to 250V. Mounting options include brackets and panel, with quick connect termination. Operating temperature range is -20°C to 60°C, and the relay is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-1A-TUB-J-CB-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Coil Current | 158mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB-J-CB-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
