
General purpose power relay featuring a 24V DC coil with 79mA coil current and 1.9W coil power. This single pole, single throw (SPST) relay offers a robust 30A contact current rating with silver, tin, and cadmium contact material. Designed for general purpose applications, it supports chassis, panel, and flange mounting with quick connect termination. Operating within a temperature range of -25°C to 60°C, it boasts a 250V AC voltage rating and a mechanical life of 100,000 hours. Approvals include UL, CSA, and CE.
Omron G7L-1A-TUB-J-CB-DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel, Flanges |
| Number of Poles | 1 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB-J-CB-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
