This SPST-NO electromechanical relay has a contact arrangement of single pole single throw normally open and a contact form of one form A. It operates at a DC coil voltage of 100VDC and a coil current of 19mA. The coil resistance is 5.26K ohms. The relay has a maximum pick-up voltage of 75VDC and a minimum dropout voltage of 15VDC. It can handle a maximum AC switching voltage of 250V and a maximum switching current of 30A. The relay is mounted via a bracket mount and has a quick connect termination style with four terminals. It has an operate time of 30ms and does not include a coil suppression diode. A push-to-test button is provided. The relay operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 100V |
| Coil Current | 19mA |
| Coil Resistance | 5.26KOhm |
| Maximum Pick-Up Voltage | 75VDC |
| Minimum Dropout Voltage | 15VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 30A |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |