
DPST power relay with a 25A contact current rating and 250V AC voltage rating. Features a 12V DC non-latching coil with 158mA coil current and 1.9W coil power. Silver/tin contact material ensures durability, with a mechanical life of 100,000 hours. Designed for general purpose applications, it offers screw termination and bracket/chassis/panel mounting. Operating temperature range is -25°C to 60°C.
Omron G7L-2A-B-J-CB-DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Current Rating | 25A |
| Depth | 34.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-B-J-CB-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
