
DPST general purpose power relay with a 25A contact current rating and 250VAC voltage rating. Features a 24VDC coil voltage, 79mA coil current, and 1.9W coil power. Constructed with silver-tin contacts and screw termination, this relay is suitable for chassis or panel mounting. It operates within a temperature range of -25°C to 60°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Current Rating | 25A |
| Depth | 34.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
