
DPST General Purpose Power Relay with a 25A contact current rating and 250V AC voltage rating. Features a 24V DC non-latching coil with 79mA coil current and 1.9W power consumption. Silver, Tin contact material ensures reliable switching. Chassis mountable with screw termination, operating within a -25°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-2A-BUB-CB-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G7L-2A-BUB-CB-DC24 technical specifications.
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Depth | 34.5mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BUB-CB-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
