
DPST-NO electromechanical power relay with a 25A contact current rating and 12VDC coil voltage. Features a 75 Ohm coil resistance, 158mA coil current, and 1.9W coil power. Designed for bracket mounting with screw termination, this general-purpose relay operates within a temperature range of -25°C to 60°C and offers a 30ms operate and release time.
Omron G7L-2A-BUB-J-DC12 technical specifications.
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Height | 49mm |
| Length | 50.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Brackets |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| Width | 34.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G7L-2A-BUB-J-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.