
General purpose electromechanical relay featuring a 12VDC coil with 75 Ohm resistance and 1.9W power consumption. Offers a 25A contact current rating with DPST-NO configuration and Silver, Tin contact material. Designed for general purpose applications, this relay operates within a -25°C to 60°C temperature range and boasts a 100,000-hour electrical life. Mounting options include brackets and chassis, with screw termination. Approvals include UL, CSA, and CE.
Omron G7L-2A-BUBJ-CB-DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Current Rating | 25A |
| Depth | 34.5mm |
| Height | 53mm |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BUBJ-CB-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.