This Omron G7L-2A-BUBJ-CB-IN-DC24 relay features a 24V DC coil with a current rating of 79mA and a power consumption of 1.9W. The relay has a contact current rating of 25A and is rated for a maximum operating temperature of 60°C. It is designed for general purpose applications and has a throw configuration of DPST. The relay is packaged in bulk and has a weight of 3.527396oz.
Omron G7L-2A-BUBJ-CB-IN-DC24 technical specifications.
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BUBJ-CB-IN-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.