
The G7L Series relay is a general purpose electromechanical relay with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 20A. The relay is available in a through hole package and has a silver and tin contact material. It is a non-latching coil type with a coil resistance of 5.26kΩ and a coil voltage of 120V AC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 100g |
| RoHS | Compliant |
