
The G7L Series relay is a general-purpose, non-latching electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 250V AC. It features a silver and tin contact material and a coil resistance of 5.26kΩ. The relay operates within a temperature range of -25°C to 60°C and consumes 2.5W of power. It is available in a bulk packaging configuration with 20 units per package and is compliant with RoHS regulations.
Omron G7L-2A-P-CB-AC100/120 technical specifications.
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-P-CB-AC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
