DPST-NO power relay with a 20A contact current rating and 250VAC maximum voltage rating. Features a 200/240VAC coil voltage, 21kΩ coil resistance, and 10.2mA coil current. Operates within a -25°C to 60°C temperature range with 30ms operate and release times. Mounting options include flanges and through-hole termination via PC pins. Dimensions are 52.5mm x 35.5mm x 41mm.
Omron G7L-2A-P-CB-AC200/240 technical specifications.
| Coil Current | 10.2mA |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Depth | 35.5mm |
| Height | 41mm |
| Length | 52.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Through Hole |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-P-CB-AC200/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.