
DPST power relay with a 24V DC coil voltage, 79mA coil current, and 1.9W coil power. Features a 20A contact current rating with Silver, Tin contact material. Operates within a temperature range of -25°C to 60°C and offers a mechanical life of 100,000 hours. Mounting options include flanges, through hole, and PCB, with PC pin termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 47mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 30ms |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 33.5mm |
| RoHS | Compliant |
