RELAY GEN PURPOSE DPST 20A 12V
Checking distributor stock and pricing after the page loads.
| Coil Current | 142mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |