Omron G7L-2A-P-PV-DC24 technical specifications.
| Coil Current | 95.8mA |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Height | 52.5mm |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.3W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L-PV |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-P-PV-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
