
DPST General Purpose Power Relay featuring a 120VAC coil with 20.4mA current and 5.26kΩ resistance, consuming 2.5W. Offers a 25A contact current rating with Silver, Tin, Cadmium contacts, and a maximum AC voltage rating of 250V. Designed for chassis mounting with quick connect termination, operating between -25°C and 60°C with 30ms operate and release times.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
