
DPST general purpose power relay featuring a 25A contact current rating and 250VAC max voltage rating. Operates with a 240VAC coil voltage, 10.2mA coil current, and 21kΩ coil resistance. Offers 30ms operate and release times, with a contact material of Silver, Tin, and Cadmium. Mountable via brackets or chassis, with quick connect termination. Rated for operation between -25°C and 60°C.
Omron G7L-2A-T-CB-AC200/240 technical specifications.
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T-CB-AC200/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
