DPST power relay with a 25A contact current rating and 250VAC voltage rating. Features a 120VAC coil voltage, 2.5W coil power, and 5.26kΩ coil resistance. Suitable for general-purpose applications, this relay offers a 30ms operate and release time, with a mechanical life of 100,000 hours. Mountable via brackets, chassis, or flanges, it includes quick connect termination and UL, CSA, CE approvals.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Power | 2.5W |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 53mm |
| Length | 52.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
