
DPST-NO power relay with a 25A contact current rating and 250VAC voltage rating. Features a 200/240VAC coil voltage, 2.5W coil power, and 21kOhm coil resistance. Suitable for general purpose applications, this relay offers quick connect termination and bracket or chassis mounting. Approved by UL, CSA, and CE, it has a mechanical life of 100,000 hours and operates within a temperature range of -25°C to 60°C.
Omron G7L-2A-T-J-CB-AC200/240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Power | 2.5W |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 53mm |
| Length | 52.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T-J-CB-AC200/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.