
General Purpose Relays RELAY
Omron G7L-2A-T-J-CB-AC50 technical specifications.
| Coil Current | 34mA |
| Coil Resistance | 1.31kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T-J-CB-AC50 to view detailed technical specifications.
No datasheet is available for this part.