
DPST-NO power relay with a 25A contact current rating and 250VAC maximum voltage rating. Features a 24VDC coil voltage, 79mA coil current, and 1.9W coil power. Offers quick connect termination and chassis/panel mounting capabilities. Approvals include UL, CSA, and CE.
Omron G7L-2A-T-J-CB-DC24 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T-J-CB-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
